+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMV358AIPWR

IC: operational amplifier; 1MHz; Ch: 1; Uoper: 2.5÷6V; TSSOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV358AIPWR
TME Symbol:
LMV358AIPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Operating voltage
2.5...6V
Mounting
SMT
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
1.7V/μs
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
3pA
Integrated circuit features
  • low voltage
  • rail-to-rail output
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV358AIPWR
0 in TME stock
Net price for quantities from 3 pcs - 0.31 USDGross price for quantities from 3 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)