+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMV358DMR2G

IC: operational amplifier; 1MHz; Ch: 2; 2.7÷5VDC; Micro8; 9mV


Manufacturer: ONSEMI

Manufacturer part number:
LMV358DMR2G
TME Symbol:
LMV358DMR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
2.7...5V DC
Case
Micro8
Operating temperature
-40...85°C
Slew rate
1V/μs
Integrated circuit features
voltage feedback
Input offset voltage
9mV
Kind of package
reel, tape
Input bias current
1nA
Input offset current
1nA
Gross weight0.001 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
LMV358DMR2G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD