+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMV358IDGKR

IC: operational amplifier; 1MHz; Ch: 2; 2.7÷5.5VDC; VSSOP8; 9mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV358IDGKR
TME Symbol:
LMV358IDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
1V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
9mV
Input bias current
0.5µA
Input offset current
150nA
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS
*
LMV358IDGKR
Product withdrawn from the offer
Use the specification table below to search for similar products