+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMV358MMX/NOPB

IC: operational amplifier; 1MHz; Ch: 2; 2.7÷5.5VDC; VSSOP8; 9mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV358MMX/NOPB
TME Symbol:
LMV358MMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
VSSOP8
Operating temperature
-40...85°C
Slew rate
1V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
9mV
Input bias current
0.5µA
Input offset current
150nA
Gross weight0.043 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV358MMX/NOPB
652 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 500 pcs