+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMV393MMX/NOPB

IC: comparator; universal; Cmp: 2; 2.7÷5V; SMT; VSSOP8; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV393MMX/NOPB
TME Symbol:
LMV393MMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Operating voltage
2.7...5V
Mounting
SMT
Case
VSSOP8
Operating temperature
-40...85°C
Input offset voltage
7mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
150nA
Input bias current
0.4µA
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LMV393MMX/NOPB
0 in TME stock
Net price for quantities from 3500 pcs - 0.46 USDGross price for quantities from 3500 pcs - 0.46 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.