+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage reference source | |
Reference voltage | 1.24V | |
Tolerance | ±1% | |
Mounting | SMD | |
Case | SOT23-5 | |
Operating temperature | 0...70°C | |
Operating voltage | 1.24...30V | |
Kind of package | reel, tape | |
Maximum output current | 15mA | |
Manufacturer standard package | 3000pcs. |