+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMV601MGX/NOPB

IC: operational amplifier; 1MHz; Ch: 1; 2.7÷5.5VDC; SC70-6; 4mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV601MGX/NOPB
TME Symbol:
LMV601MGX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
SC70-6
Operating temperature
-40...125°C
Slew rate
1V/μs
Input offset voltage
4mV
Kind of package
reel, tape
Input bias current
0.02pA
Input offset current
0.0066pA
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV601MGX/NOPB
832 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs