+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMV612MA/NOPB

IC: operational amplifier; 1.5MHz; Ch: 2; Uoper: 1.8÷5.5V; SO8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV612MA/NOPB
TME Symbol:
LMV612MA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
2
Operating voltage
1.8...5.5V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.42V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
5.5mV
Kind of package
tube
Input bias current
14nA
Input offset current
9nA
Gross weight0.075 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV612MA/NOPB
158 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 5 pcs - 0.70 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 95 pcs - 0.56 USDGross price for quantities from 95 pcs - 0.56 USD
Net price for quantities from 380 pcs - 0.52 USDGross price for quantities from 380 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs