+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMV652MMX/NOPB

IC: operational amplifier; 12MHz; Ch: 2; Uoper: 2.7÷5.5V; VSSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV652MMX/NOPB
TME Symbol:
LMV652MMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
2
Operating voltage
2.7...5.5V
Mounting
SMT
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
3V/μs
Input offset voltage
0.1mV
Input bias current
80nA
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV652MMX/NOPB
0 in TME stock
Net price for quantities from 3500 pcs - 0.64 USDGross price for quantities from 3500 pcs - 0.64 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.