+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | comparator | |
Kind of comparator | low-power | |
Number of comparators | 1 | |
Operating voltage | 1.8...5.5V | |
Mounting | SMT | |
Case | SOT23 | |
Operating temperature | -40...85°C | |
Input offset voltage | 4mV | |
Kind of output | open collector | |
Input bias current | 10nA | |
Integrated circuit features | rail-to-rail output | |
Quiescent current | 14µA |