+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMV7275MGX/NOPB

IC: comparator; low-power; Cmp: 1; 1.8÷5.5V; SMT; SOT23; IB: 10000pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV7275MGX/NOPB
TME Symbol:
LMV7275MGX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
1.8...5.5V
Mounting
SMT
Case
SOT23
Operating temperature
-40...85°C
Input offset voltage
4mV
Kind of output
open collector
Input bias current
10nA
Integrated circuit features
rail-to-rail output
Quiescent current
14µA
Gross weight0.023 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LMV7275MGX/NOPB
0 in TME stock
Net price for quantities from 3000 pcs - 0.69 USDGross price for quantities from 3000 pcs - 0.69 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.