+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMV761MFX/NOPB

IC: comparator; precision; Cmp: 1; 2.7÷5.5V; SMT; SOT23-6; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV761MFX/NOPB
TME Symbol:
LMV761MFX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
1
Operating voltage
2.7...5.5V
Mounting
SMT
Case
SOT23-6
Operating temperature
-40...125°C
Input offset voltage
1mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
5pA
Damping coefficient
100dB
Gross weight0.01 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LMV761MFX/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.10 USD
Net price for quantities from 250 pcs - 1.09 USDGross price for quantities from 250 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)