+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMV762MA/NOPB

IC: comparator; precision; Cmp: 1; 2.7÷5.5V; SMT; SO8; tube; 5pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV762MA/NOPB
TME Symbol:
LMV762MA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
1
Operating voltage
2.7...5.5V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
1mV
Kind of package
tube
Kind of output
push-pull
Input offset current
5pA
Damping coefficient
100dB
Gross weight0.075 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LMV762MA/NOPB
301 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 5 pcs - 2.23 USDGross price for quantities from 5 pcs - 2.23 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 25 pcs - 1.91 USDGross price for quantities from 25 pcs - 1.91 USD
Net price for quantities from 95 pcs - 1.80 USDGross price for quantities from 95 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 95 pcs