+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMV774MTX/NOPB

IC: operational amplifier; 3.5MHz; Ch: 4; Uoper: 2.7÷5.5V; TSSOP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV774MTX/NOPB
TME Symbol:
LMV774MTX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3.5MHz
Number of channels
4
Operating voltage
2.7...5.5V
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
1.4V/μs
Input offset voltage
0.3mV
Kind of package
reel, tape
Integrated circuit features
  • low noise
  • low offset
  • rail-to-rail
Gross weight0.165 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV774MTX/NOPB
792 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 10 pcs - 1.75 USDGross price for quantities from 10 pcs - 1.75 USD
Net price for quantities from 25 pcs - 1.65 USDGross price for quantities from 25 pcs - 1.65 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 250 pcs - 1.50 USDGross price for quantities from 250 pcs - 1.50 USD
Net price for quantities from 500 pcs - 1.44 USDGross price for quantities from 500 pcs - 1.44 USD
Net price for quantities from 1000 pcs - 1.37 USDGross price for quantities from 1000 pcs - 1.37 USD
Net price for quantities from 2500 pcs - 1.32 USDGross price for quantities from 2500 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.