+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMV796QMFX/NOPB

IC: operational amplifier; 17MHz; Ch: 1; SOT23-5; 0.1mV; 0.1pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV796QMFX/NOPB
TME Symbol:
LMV796QMFX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
17MHz
Number of channels
1
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
0.1mV
Input bias current
0.1pA
Application
automotive industry
Gross weight0.032 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV796QMFX/NOPB
0 in TME stock
Net price for quantities from 3000 pcs - 0.57 USDGross price for quantities from 3000 pcs - 0.57 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.