+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMV822MM/NOPB

IC: operational amplifier; 5.6MHz; Ch: 2; VSSOP8; 500uA; 1mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV822MM/NOPB
TME Symbol:
LMV822MM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.6MHz
Number of channels
2
Mounting
SMT
Case
VSSOP8
Operating temperature
-40...85°C
Integrated circuit features
rail-to-rail
Quiescent current
0.5mA
Input offset voltage
1mV
Gross weight0.049 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV822MM/NOPB
0 in TME stock
Net price for quantities from 1000 pcs - 0.98 USDGross price for quantities from 1000 pcs - 0.98 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.