+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMV824MTX/NOPB

IC: operational amplifier; 5.6MHz; Ch: 4; TSSOP14; 1mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV824MTX/NOPB
TME Symbol:
LMV824MTX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.6MHz
Number of channels
4
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...85°C
Integrated circuit features
rail-to-rail
Input offset voltage
1mV
Gross weight0.073 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV824MTX/NOPB
0 in TME stock
Net price for quantities from 2500 pcs - 1.07 USDGross price for quantities from 2500 pcs - 1.07 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.