+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMV841QMG/NOPB

IC: operational amplifier; 4.5MHz; Ch: 1; SC70-5; 0.05mV; 0.3pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV841QMG/NOPB
TME Symbol:
LMV841QMG/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4.5MHz
Number of channels
1
Mounting
SMT
Case
SC70-5
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
50µV
Input bias current
0.3pA
Application
automotive industry
Gross weight0.025 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV841QMG/NOPB
0 in TME stock
Net price for quantities from 1000 pcs - 2.04 USDGross price for quantities from 1000 pcs - 2.04 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.