+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMV931SQ3T2G

IC: operational amplifier; 1.5MHz; Ch: 1; 1.8÷5VDC; SC70-5; 6mV

Manufacturer: ONSEMI

Manufacturer part number:
LMV931SQ3T2G
TME Symbol:
LMV931SQ3T2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
1.8...5V DC
Case
SC70-5
Operating temperature
-40...125°C
Slew rate
0.48V/μs
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
1nA
Input offset current
1nA
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight0.001 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
LMV931SQ3T2G
0 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.