+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMV934MA/NOPB

IC: operational amplifier; 1.5MHz; Ch: 4; Uoper: 1.8÷5.5V; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV934MA/NOPB
TME Symbol:
LMV934MA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
4
Operating voltage
1.8...5.5V
Mounting
SMT
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.42V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
7.5mV
Kind of package
tube
Input bias current
50nA
Input offset current
40nA
Gross weight0.132 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV934MA/NOPB
165 in TME stock
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 3 pcs - 1.99 USDGross price for quantities from 3 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 55 pcs - 1.71 USDGross price for quantities from 55 pcs - 1.71 USD
Net price for quantities from 110 pcs - 1.59 USDGross price for quantities from 110 pcs - 1.59 USD
Net price for quantities from 275 pcs - 1.49 USDGross price for quantities from 275 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs