+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMX2594RHAR

IC: DDS/DAC converter; 32bit; 0.01÷15GHz; VQFN40; 3.15÷3.45VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMX2594RHAR
TME Symbol:
LMX2594RHAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
DDS/DAC converter
Converter resolution
32bit
Frequency
0.01...15GHz
Case
VQFN40
Mounting
SMD
Interface
SPI
Operating voltage
3.15...3.45V DC
Gross weight0.1 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
LMX2594RHAR
0 in TME stock
Net price for quantities from 1 pcs - 198.00 USDGross price for quantities from 1 pcs - 198.00 USD
Net price for quantities from 3 pcs - 180.00 USDGross price for quantities from 3 pcs - 180.00 USD
Net price for quantities from 10 pcs - 169.00 USDGross price for quantities from 10 pcs - 169.00 USD
Net price for quantities from 50 pcs - 148.00 USDGross price for quantities from 50 pcs - 148.00 USD
Net price for quantities from 250 pcs - 126.00 USDGross price for quantities from 250 pcs - 126.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.