+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 9V | |
Drain current | 0.33A | |
Pulsed drain current | 0.6A | |
Power dissipation | 0.36W | |
Case | SOT23-5 | |
On-state resistance | 1.4Ω | |
Mounting | SMD | |
Kind of package | reel, tape | |
Kind of channel | depletion | |
Manufacturer standard package | 3000pcs. |