+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LNDZF06

Fuse: fuse; 6A; 500VAC; gG,quick blow; DI

Manufacturer: HAGER

Manufacturer part number:
LNDZF06
TME Symbol:
LNDZF06

Specification

Manufacturer
HAGER
Type of fuse
fuse
Current rating
6A
Rated voltage
500V AC
Fuse characteristics
gG, quick blow
Fuse size
DI
Gross weight10 g
Certificates
See other products in this category: D Fuses HAGER,
*
LNDZF06
0 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 20 pcs - 2.07 USDGross price for quantities from 20 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)