+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LNDZF16

Fuse: fuse; DI; 16A; 500VAC; gG,quick blow


Manufacturer: HAGER

Manufacturer part number:
LNDZF16
TME Symbol:
LNDZF16

Specification

Manufacturer
HAGER
Type of fuse
fuse
Fuse size
DI
Current rating
16A
Rated voltage
500V AC
Fuse characteristics
gG, quick blow
Gross weight10 g
Certificates
See other products in this category: D Fuses HAGER,
*
LNDZF16
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 20 pcs - 1.89 USDGross price for quantities from 20 pcs - 1.89 USD