+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ESPE | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 30W | |
Output voltage | 12V DC | |
Output current | 2.5A | |
IP rating | IP20 | |
Body dimensions | 120x42x20mm | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP | |
Operating temperature | -20...45°C | |
Electrical connection | terminal block | |
Number of outputs | 1 | |
Additional functions | PFC | |
Efficiency | 88% | |
Power consumption without load | <0.15W | |
Operating modes | constant voltage |