+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LNF-6012

Power supply: switching; LED; 60W; 12VDC; 5A; 220÷240VAC; IP20; 88%


Manufacturer: ESPE

Manufacturer part number:
LNF-6012
TME Symbol:
LNF-6012

Specification

Manufacturer
ESPE
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
60W
Output voltage
12V DC
Output current
5A
IP rating
IP20
Body dimensions
147x48x25mm
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-20...45°C
Electrical connection
terminal block
Number of outputs
1
Additional functions
PFC
Efficiency
88%
Power consumption without load
<250mW
Operating modes
constant voltage
Supply voltage
  • 220...240V AC
Caution!
  • rated parameters obtained at full load
Gross weight228 g
Certificates
See other products in this category: LED Power Supplies ESPE,
*
LNF-6012
0 in TME stock
Net price for quantities from 1 pcs - 14.44 USDGross price for quantities from 1 pcs - 14.44 USD
Net price for quantities from 5 pcs - 13.66 USDGross price for quantities from 5 pcs - 13.66 USD
Net price for quantities from 10 pcs - 12.88 USDGross price for quantities from 10 pcs - 12.88 USD
Net price for quantities from 20 pcs - 12.09 USDGross price for quantities from 20 pcs - 12.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.