+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LNH0100M

Fuse: fuse; industrial; 100A; 500VAC; gG; NH000

Manufacturer: HAGER

Manufacturer part number:
LNH0100M
TME Symbol:
LNH0100M

Specification

Manufacturer
HAGER
Type of fuse
fuse
Kind of fuse
industrial
Current rating
100A
Rated voltage
500V AC
Fuse characteristics
gG
Fuse size
NH000
Breaking capacity
120kA
Power dissipation
7.5W
Gross weight120.11 g
Certificates
See other products in this category: NH Fuses HAGER,
*
LNH0100M
29 in TME stock
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 3 pcs - 4.62 USDGross price for quantities from 3 pcs - 4.62 USD
Net price for quantities from 6 pcs - 4.32 USDGross price for quantities from 6 pcs - 4.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs