+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LNH1040M

Fuse: fuse; industrial; 40A; 500VAC; gG; NH1C


Manufacturer: HAGER

Manufacturer part number:
LNH1040M
TME Symbol:
LNH1040M

Specification

Manufacturer
HAGER
Type of fuse
fuse
Kind of fuse
industrial
Current rating
40A
Rated voltage
500V AC
Fuse characteristics
gG
Fuse size
NH1C
Breaking capacity
120kA
Power dissipation
3.7W
Gross weight276.5 g
Certificates
See other products in this category: NH Fuses HAGER,
*
LNH1040M
3 in TME stock
Net price for quantities from 1 pcs - 8.44 USDGross price for quantities from 1 pcs - 8.44 USD
Net price for quantities from 3 pcs - 7.93 USDGross price for quantities from 3 pcs - 7.93 USD
Net price for quantities from 6 pcs - 7.40 USDGross price for quantities from 6 pcs - 7.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs