+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HAGER
Manufacturer | HAGER | |
Type of fuse | fuse | |
Kind of fuse | industrial | |
Current rating | 0.16kA | |
Rated voltage | 690V AC | |
Fuse characteristics | aM | |
Fuse size | NH1 | |
Breaking capacity | 80kA | |
Power dissipation | 10.5W |