+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LNH2100MK

Fuse: fuse; industrial; 100A; 500VAC; gG; NH2


Manufacturer: HAGER

Manufacturer part number:
LNH2100MK
TME Symbol:
LNH2100MK

Specification

Manufacturer
HAGER
Type of fuse
fuse
Kind of fuse
industrial
Current rating
100A
Rated voltage
500V AC
Fuse characteristics
gG
Fuse size
NH2
Breaking capacity
120kA
Power dissipation
10.7W
Gross weight150 g
Certificates
See other products in this category: NH Fuses HAGER,
*
LNH2100MK
0 in TME stock
Net price for quantities from 1 pcs - 29.22 USDGross price for quantities from 1 pcs - 29.22 USD
Net price for quantities from 3 pcs - 27.34 USDGross price for quantities from 3 pcs - 27.34 USD
Net price for quantities from 6 pcs - 25.60 USDGross price for quantities from 6 pcs - 25.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.