+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LNH3315M6A

Fuse: fuse; industrial; 315A; 690VAC; aM; NH3

Manufacturer: HAGER

Manufacturer part number:
LNH3315M6A
TME Symbol:
LNH3315M6A

Specification

Manufacturer
HAGER
Type of fuse
fuse
Kind of fuse
industrial
Current rating
315A
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
NH3
Breaking capacity
80kA
Power dissipation
21W
Gross weight200 g
Certificates
See other products in this category: NH Fuses HAGER,
*
LNH3315M6A
0 in TME stock
Net price for quantities from 1 pcs - 58.07 USDGross price for quantities from 1 pcs - 58.07 USD
Net price for quantities from 3 pcs - 54.55 USDGross price for quantities from 3 pcs - 54.55 USD
Net price for quantities from 6 pcs - 50.75 USDGross price for quantities from 6 pcs - 50.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.