+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LNK302DG-TL

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; SO-8C


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LNK302DG-TL
TME Symbol:
LNK302DG-TL

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Output current
63...80mA
Frequency
62...70kHz
Mounting
SMD
Case
SO-8C
Topology
buck, buck-boost, flyback
Operating temperature
-40...150°C
On-state resistance
55.2Ω
Breakdown voltage
700V
Manufacturer series
LinkSwitch-TN
Gross weight0.115 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
LNK302DG-TL
1917 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Packaging method by the manufacturer:Reel = 2 500 pcs