+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: POWER INTEGRATIONS
Manufacturer | POWER INTEGRATIONS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | AC/DC switcher, SMPS controller | |
Input voltage | 85...265V | |
Output current | 141...220mA | |
Frequency | 62...70kHz | |
Mounting | SMD | |
Case | SMD-8C | |
Topology | boost, buck, buck-boost, flyback | |
Operating temperature | -40...150°C | |
On-state resistance | 22.1Ω | |
Breakdown voltage | 725V | |
Manufacturer series | LinkSwitch-TN2 |