+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LNK364GN-TL

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; SMD-8B


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LNK364GN-TL
TME Symbol:
LNK364GN-TL

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Output current
233...268mA
Frequency
124...140kHz
Mounting
SMD
Case
SMD-8B
Topology
flyback
Operating temperature
-40...150°C
On-state resistance
45Ω
Breakdown voltage
700V
Manufacturer series
LinkSwitch-XT
Gross weight0.577 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
LNK364GN-TL
2088 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.64 USDGross price for quantities from 250 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
Net price for quantities from 2000 pcs - 0.58 USDGross price for quantities from 2000 pcs - 0.58 USD
Packaging method by the manufacturer:Reel = 1 000 pcs