+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LNK6774K-TL

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; eSOP-12B

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LNK6774K-TL
TME Symbol:
LNK6774K-TL

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Frequency
132kHz
Mounting
SMD
Case
eSOP-12B
Operating temperature
-40...150°C
On-state resistance
4.6Ω
Breakdown voltage
725V
Manufacturer series
LinkSwitch-HP
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
LNK6774K-TL
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order