+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ANTAIRA | |
Type of automation module | switch PoE Ethernet | |
Kind of module | unmanaged | |
Number of ports | 5 | |
Mounting | for DIN rail mounting, for wall mounting | |
Connection | RJ45 | |
Manufacturer series | LNP | |
Power consumption | 48W | |
Enclosure material | metal | |
IP rating | IP30 | |
Data transfer rate | 10Mbps, 100Mbps | |
Width | 30mm | |
Depth | 99mm | |
Height | 142mm | |
Operating temperature | -10...70°C |