+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LNX-800A

Automation module: switch Ethernet; unmanaged; 12÷48VDC; RJ45


Manufacturer: ANTAIRA

Manufacturer part number:
LNX-800A
TME Symbol:
LNX-800A

Specification

Manufacturer
ANTAIRA
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
8
Mounting
for DIN rail mounting, for wall mounting
Connection
RJ45
Manufacturer series
LNX
Power consumption
5W
Enclosure material
metal
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps
Width
30mm
Depth
95mm
Height
140mm
Operating temperature
-10...70°C
Supply voltage
  • 12...48V DC
Gross weight650.2 g
Certificates
See other products in this category: Industrial Networks ANTAIRA,
See other products from this series.:
*
LNX-800A
5 in TME stock
Net price for quantities from 1 pcs - 136.62 USDGross price for quantities from 1 pcs - 136.62 USD
Net price for quantities from 5 pcs - 115.68 USDGross price for quantities from 5 pcs - 115.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.