+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LO-BA9S-220DC

LED lamp; BA9S; orange; 220VDC


Manufacturer: POLAM-ELTA

Manufacturer part number:
LO-BA9S-220DC
TME Symbol:
LO-BA9S-220DC

Specification

Manufacturer
POLAM-ELTA
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
orange
Operating voltage
220V DC
Dimensions
Gross weight2.14 g
See other products in this category: Miniature light sources POLAM-ELTA,
*
LO-BA9S-220DC
25 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts