+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POLAM-ELTA | |
Type of light indictaor | LED | |
Kind of indicator | recessed | |
Lamp colour | orange | |
Operating voltage | 12V AC, 12V DC | |
Mounting hole dimensions | Ø11mm | |
IP rating | IP40 | |
Leads | cables | |
Lead length | 0.3m | |
Body material | plastic | |
LED diameter | 5mm | |
Body colour | black | |
Operating temperature | -40...70°C |