+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1711 24 DC

Electromagnetic lock; 22÷25VDC; reversing,with adjustable hook


Manufacturer: LOCKPOL

Manufacturer part number:
1711 24 DC
TME Symbol:
LOC-1711-24DC

Specification

Manufacturer
LOCKPOL
Type of mounting element
Electromagnetic lock
Version
reversing, with adjustable hook
Manufacturer series
1711
Width
21.5mm
Height
67mm
Width of the hook
46.6mm
Mounting depth
29mm
Supply voltage
  • 22...25V DC
Gross weight173.46 g
Certificates
See other products in this category: Electromagnetic Locks LOCKPOL,
See other products from this series.:
*
1711 24 DC
1 in TME stock
Net price for quantities from 1 pcs - 25.64 USDGross price for quantities from 1 pcs - 25.64 USD
Net price for quantities from 5 pcs - 19.61 USDGross price for quantities from 5 pcs - 19.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.