+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

220K

Electromagnetic lock; 12VDC

Manufacturer: LOCKPOL

Manufacturer part number:
220K
TME Symbol:
LOC-220K

Specification

Manufacturer
LOCKPOL
Type of mounting element
Electromagnetic lock
Supply voltage
  • 12V DC
Gross weight505 g
See other products in this category: Electromagnetic Locks LOCKPOL,
*
220K
0 in TME stock
Net price for quantities from 1 pcs - 192.26 USDGross price for quantities from 1 pcs - 192.26 USD
Net price for quantities from 3 pcs - 178.53 USDGross price for quantities from 3 pcs - 178.53 USD
No. of pieces (Multiplicity: 1)