+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

901 X

Frontal plate; short,flat; W: 25mm; for electromagnetic lock


Manufacturer: LOCKPOL

Manufacturer part number:
901 X
TME Symbol:
LOC-901X

Specification

Manufacturer
LOCKPOL
Type of mounting element
frontal plate
Version
flat, short
Width
25mm
Application
for electromagnetic lock
Length
160mm
Material
stainless steel
Gross weight70.83 g
See other products in this category: Electromagnetic Locks LOCKPOL,
*
901 X
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 3 pcs - 2.83 USDGross price for quantities from 3 pcs - 2.83 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs