+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

902 G

Frontal plate; long,flat; W: 25mm; for electromagnetic lock; grey


Manufacturer: LOCKPOL

Manufacturer part number:
902 G
TME Symbol:
LOC-902G

Specification

Manufacturer
LOCKPOL
Type of mounting element
frontal plate
Version
flat, long
Width
25mm
Application
for electromagnetic lock
Length
0.25m
Colour
grey
Gross weight101.6 g
See other products in this category: Electromagnetic Locks LOCKPOL,
*
902 G
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 3 pcs - 2.67 USDGross price for quantities from 3 pcs - 2.67 USD
Packaging method by the manufacturer:Cardboard = 10 pcs