+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LOC110P

Optocoupler; SMD; Ch: 1; OUT: transistor; 3.75kV; Flatpack 8pin; 1A


Manufacturer: IXYS

Manufacturer part number:
LOC110P
TME Symbol:
LOC110P

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
Case
Flatpack 8pin
Trigger current
1A
Gross weight0.258 g
Certificates
See other products in this category: Optocouplers - others IXYS,
*
LOC110P
0 in TME stock
Net price for quantities from 1 pcs - 5.61 USDGross price for quantities from 1 pcs - 5.61 USD
Net price for quantities from 10 pcs - 3.65 USDGross price for quantities from 10 pcs - 3.65 USD
Net price for quantities from 50 pcs - 3.39 USDGross price for quantities from 50 pcs - 3.39 USD
Net price for quantities from 100 pcs - 3.15 USDGross price for quantities from 100 pcs - 3.15 USD
Net price for quantities from 250 pcs - 3.04 USDGross price for quantities from 250 pcs - 3.04 USD
Net price for quantities from 500 pcs - 2.93 USDGross price for quantities from 500 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs