+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LOC111

Optocoupler; THT; Ch: 1; OUT: photodiode; 3.75kV; DIP8

Manufacturer: IXYS

Manufacturer part number:
LOC111
TME Symbol:
LOC111

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
photodiode
Insulation voltage
3.75kV
Case
DIP8
Gross weight0.453 g
Certificates
See other products in this category: Optocouplers - others IXYS,
*
LOC111
23 in TME stock
Net price for quantities from 1 pcs - 5.84 USDGross price for quantities from 1 pcs - 5.84 USD
Net price for quantities from 10 pcs - 4.09 USDGross price for quantities from 10 pcs - 4.09 USD
Net price for quantities from 50 pcs - 3.97 USDGross price for quantities from 50 pcs - 3.97 USD
Net price for quantities from 100 pcs - 3.86 USDGross price for quantities from 100 pcs - 3.86 USD
Net price for quantities from 250 pcs - 3.59 USDGross price for quantities from 250 pcs - 3.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs