+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LOC111PTR

Optocoupler; SMD; Ch: 1; OUT: transistor; 3.75kV; Flatpack 8pin; 1A

Manufacturer: IXYS

Manufacturer part number:
LOC111PTR
TME Symbol:
LOC111PTR

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
Case
Flatpack 8pin
Trigger current
1A
Gross weight1 g
Certificates
See other products in this category: Optocouplers - others IXYS,
*
LOC111PTR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order