+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA1016

Connector: fiber optic; adapter; optical (Toslink); female/male


Manufacturer: LOGILINK

Manufacturer part number:
CA1016
TME Symbol:
LOG-CA1016

Specification

Manufacturer
LOGILINK
Type of connector
fiber optic
Connector
adapter
Connector variant
optical (Toslink)
Kind of connector
female/male
Number of ways
1
Body material
plastic
Colour
black
Spatial orientation
straight
Cable/adapter structure
  • Toslink 3,5mm Mini socket
  • Toslink plug
Gross weight3.25 g
Certificates

WATCH VIDEO

See other products in this category: Optical connectors LOGILINK,
*
CA1016
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Packaging method by the manufacturer:Bag = 10 pcs