+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA1017

Connector: fiber optic; adapter; female/male; data transfer


Manufacturer: LOGILINK

Manufacturer part number:
CA1017
TME Symbol:
LOG-CA1017

Specification

Manufacturer
LOGILINK
Type of connector
fiber optic
Connector
adapter
Kind of connector
female/male
Connector family
data transfer
Connector variant
optical (Toslink)
Number of ways
1
Body material
plastic
Colour
black
Spatial orientation
angled 90°
Cable/adapter structure
  • Toslink plug
  • Toslink socket
Gross weight8.41 g
Certificates

WATCH VIDEO

See other products in this category: Optical connectors LOGILINK,
*
CA1017
114 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.10 USD
Net price for quantities from 10 pcs - 1.97 USDGross price for quantities from 10 pcs - 1.97 USD
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 1.84 USD
Packaging method by the manufacturer:Bag = 10 pcs