+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of connector | fiber optic | |
Connector | socket | |
Connector family | data transfer | |
Connector variant | duplex | |
Cable/adapter structure | SC | |
Mechanical mounting | for panel mounting | |
Number of ways | 2 | |
Spatial orientation | straight |