+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MP0009

Plug cover; 5.8mm; yellow; RJ45


Manufacturer: LOGILINK

Manufacturer part number:
MP0009
TME Symbol:
LOG-MP0009

Specification

Manufacturer
LOGILINK
Type of connector accessories
plug cover
Cable external diameter
5.8mm
Colour
yellow
Connectors application
RJ45
Gross weight1.87 g
Certificates
See other products in this category: RJ connectors LOGILINK,
*
MP0009
0 in TME stock
Net price for quantities from 20 pcs - 0.07 USDGross price for quantities from 20 pcs - 0.07 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs